- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q38705LTA
Description
+
Plastic Film Capacitor - 0.7uF - 380V - 2 pin - -40 to 105°C
Search Keywords: EZPQ38705LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38705LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
38
$6.79
75
$5.16
113
$4.79
150 +
$4.70
Click for Quote
Log in
to unlock special pricing