- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q38126LTA
Description
+
Plastic Film Capacitor - 12uF - 380V - 2 pin - -40 to 105°C
Search Keywords: EZPQ38126LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38126LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$9.55
25
$7.76
50
$7.74
100
$7.41
300
$6.80
500
$6.78
1,000
$6.62
2,500 +
$6.37
Click for Quote
Log in
to unlock special pricing