- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q38105LTA
Description
+
Plastic Film Capacitor - 0.1uF - 380V - 2 pin - -40 to 105°C
Search Keywords: EZPQ38105LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q38105LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.61
100
$2.12
300
$2.03
600
$1.94
1,200
$1.86
2,700
$1.81
5,100
$1.76
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing