- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q33905LTA
Panasonic
EZP-Q33905LTA
Plastic Film Capacitor - 0.9uF - 330V - 2 pin - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Plastic Film Capacitor - 0.9uF - 330V - 2 pin - -40 to 105°C
Search Keywords: EZPQ33905LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q33905LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is EZP-Q33905LTA RoHS compliant?
Yes, EZP-Q33905LTA is RoHS compliant.
What is the lead time for EZP-Q33905LTA?
The standard lead time for EZP-Q33905LTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$7.24
25
$6.07
100
$5.62
300
$5.16
500
$5.14
1,000
$5.02
2,500
$4.89
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing