- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-Q33505LTA
Panasonic
EZP-Q33505LTA
Plastic Film Capacitor - 0.5uF - 330V - 2 pin - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Plastic Film Capacitor - 0.5uF - 330V - 2 pin - -40 to 105°C
Search Keywords: EZPQ33505LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-Q33505LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
150
Product Guides
+
Frequently Asked Questions
Is EZP-Q33505LTA RoHS compliant?
Yes, EZP-Q33505LTA is RoHS compliant.
What is the lead time for EZP-Q33505LTA?
The standard lead time for EZP-Q33505LTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$5.53
50
$4.49
150
$4.29
300
$4.11
600
$3.94
1,050
$3.83
2,550
$3.73
5,100 +
$3.69
Click for Quote
Log in
to unlock special pricing