- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-E50506MTA
Panasonic
EZP-E50506MTA
Cap Film 50uF 500V PP 10% (41.5 X 30 X 51mm) 37.5mm 0.0044 Ohm 85°C Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-E50506MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:500 VDC
-
Capacitance Value:50 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Size:41.5 x 30 x 51 mm