- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-E50206LTA
Description
+
Cap Film 20uF 500V PP 10% (41.5 X 20 X 42mm) Radial 37.5mm 0.011 Ohm 85°C Package
Search Keywords: EZPE50206LTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-E50206LTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Dielectric:PP
-
Voltage:500 VDC
-
Capacitance Value:20 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:41.5 x 20 x 42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$5.72
25
$5.25
150
$4.73
300
$4.53
600
$4.33
1,050
$4.17
2,550
$3.91
5,100 +
$3.85
Click for Quote
Log in
to unlock special pricing