- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-E1D156MTA
Description
+
Cap Film 15uF 1300V PP 10% (57.5 X 30 X 51mm) Radial 52.2mm 0.0145 Ohm 85°C Package
Search Keywords: EZPE1D156MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-E1D156MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP
-
Voltage:1300 VDC
-
Capacitance Value:15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:57.5 x 30 x 51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$9.86
25
$8.94
50
$8.54
100
$8.29
250
$7.84
500
$7.63
1,000 +
$7.53
Click for Quote
Log in
to unlock special pricing