Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EZP-E1B406MTA

Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85°C Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85°C Package
Search Keywords: EZPE1B406MTA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EZP-E1B406MTA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dielectric: PP
Voltage: 1100 VDC
Capacitance Value: 40 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 57.5 x 35 x 56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZP-E1B406MTA RoHS compliant?
Yes, EZP-E1B406MTA is RoHS compliant.
What is the lead time for EZP-E1B406MTA?
The standard lead time for EZP-E1B406MTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.69
10
$20.64
13
$20.59
25
$16.06
38
$14.79
50 +
$14.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!