- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-E1B356MTA
Description
+
Cap Film 35uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0072 Ohm 85°C Package
Search Keywords: EZPE1B356MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-E1B356MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP
-
Voltage:1100 VDC
-
Capacitance Value:35 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:57.5 x 35 x 56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$10.51
25
$9.98
50
$9.75
100
$9.54
250
$9.35
500
$9.21
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing