- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-E1B256MTA
Panasonic
EZP-E1B256MTA
Cap Film 25uF 1100V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0107 Ohm 85°C Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-E1B256MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Dielectric:PP
-
Voltage:1100 VDC
-
Capacitance Value:25 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:57.5 x 30 x 51 mm