- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- EZP-E1B206MTA
Panasonic
EZP-E1B206MTA
Cap Film 20uF 1100V PP 10% (41.5 X 30 X 51mm) Radial Plastic Rectangular Can 37.5mm 0.0063 Ohm 85°C Package
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Film 20uF 1100V PP 10% (41.5 X 30 X 51mm) Radial Plastic Rectangular Can 37.5mm 0.0063 Ohm 85°C Package
Search Keywords: EZPE1B206MTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZP-E1B206MTA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:1100 VDC
-
Capacitance Value:20 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:41.5 x 30 x 51 mm
Product Guides
+
Frequently Asked Questions
Is EZP-E1B206MTA RoHS compliant?
Yes, EZP-E1B206MTA is RoHS compliant.
What is the lead time for EZP-E1B206MTA?
The standard lead time for EZP-E1B206MTA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$9.27
25
$8.96
50
$8.83
100
$8.70
300
$8.50
500
$8.40
1,000 +
$8.27
Click for Quote
Log in
to unlock special pricing