- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-Z1V650DA
Panasonic
EZJ-Z1V650DA
Var MLV 40VDC 5A 65V 0603 SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Var MLV 40VDC 5A 65V 0603 SMD T/R
Search Keywords: EZJZ1V650DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-Z1V650DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Varistor Voltage:65 V
-
Clamping Voltage:N/A
-
Clamping Current:N/A
-
Mounting:Surface Mount
-
Dimension:1.6 x 0.8 x 0.8 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:40 V
-
Maximum Surge Current:5 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Energy:N/A
-
Size Code:0603
-
Technology:Multilayer
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Frequently Asked Questions
Is EZJ-Z1V650DA RoHS compliant?
Yes, EZJ-Z1V650DA is RoHS compliant.
What is the lead time for EZJ-Z1V650DA?
The standard lead time for EZJ-Z1V650DA is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
4,000
$0.0567
8,000
$0.0562
12,000
$0.0542
28,000
$0.0529
52,000
$0.0526
100,000
$0.0525
152,000
$0.0523
252,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT