- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-Z1V420FM
Panasonic
EZJ-Z1V420FM
Multilayer Varistor, 30V, 68pF, 0603
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multilayer Varistor, 30V, 68pF, 0603
Search Keywords: EZJZ1V420FM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EZJ-Z1V420FM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533400080 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is EZJ-Z1V420FM RoHS compliant?
Yes, EZJ-Z1V420FM is RoHS compliant.
What is the lead time for EZJ-Z1V420FM?
The standard lead time for EZJ-Z1V420FM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
250
$0.1033
4,000
$0.0814
8,000
$0.0778
12,000
$0.0767
28,000
$0.0736
52,000
$0.0707
100,000
$0.0705
152,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing