Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EZJ-Z1V420FA

Var MLV 30VDC 15A 42V 0603 SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Var MLV 30VDC 15A 42V 0603 SMD T/R
Search Keywords: EZJZ1V420FA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EZJ-Z1V420FA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Varistor Voltage:
    42 V
  • Clamping Voltage:
    N/A
  • Clamping Current:
    N/A
  • Mounting:
    Surface Mount
  • Dimension:
    1.6 x 0.8 x 0.8 mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    30 V
  • Maximum Surge Current:
    15 A
  • Lead Style:
    N/R
  • Lead Pitch:
    N/R
  • Energy:
    N/A
  • Size Code:
    0603
  • Technology:
    Multilayer
  • Tolerance Voltage:
    N/A
  • Wire Form:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZJ-Z1V420FA RoHS compliant?
Yes, EZJ-Z1V420FA is RoHS compliant.
What is the lead time for EZJ-Z1V420FA?
The standard lead time for EZJ-Z1V420FA is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0567
8,000
$0.0552
12,000
$0.0537
28,000
$0.0522
52,000
$0.0507
100,000
$0.0498
152,000
$0.0496
252,000 +
$0.0495
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!