- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-Z1V220JM
Description
+
Varistors 20A 22V
Search Keywords: EZJZ1V220JM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-Z1V220JM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4,000
$0.0733
8,000
$0.0701
12,000
$0.0691
28,000
$0.0663
52,000
$0.0637
100,000
$0.0635
152,000
$0.0634
252,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments