- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-Z1V180JM
Description
+
Varistors 20A 18V
Search Keywords: EZJZ1V180JM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-Z1V180JM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.1231
4,000
$0.0928
8,000
$0.0914
12,000
$0.0901
28,000
$0.0877
52,000
$0.0842
100,000
$0.0840
152,000 +
$0.0838
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments