- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-Z1V120KA
Panasonic
EZJ-Z1V120KA
The EZJ-Z1V120KA is a 0603 size multilayer varistor designed for ESD protection on DC voltage and low-speed signal lines.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
The EZJ-Z1V120KA is a 0603 size multilayer varistor designed for ESD protection on DC voltage and low-speed signal lines.
Search Keywords: EZJZ1V120KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-Z1V120KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Varistor Voltage:12 V
-
Clamping Voltage:N/A
-
Clamping Current:N/A
-
Mounting:Surface Mount
-
Dimension:1.6 x 0.8 x 0.8 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:6.7 V
-
Maximum Surge Current:20 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is EZJ-Z1V120KA RoHS compliant?
Yes, EZJ-Z1V120KA is RoHS compliant.
What is the lead time for EZJ-Z1V120KA?
The standard lead time for EZJ-Z1V120KA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
4,000
$0.0587
8,000
$0.0563
12,000
$0.0545
28,000
$0.0529
52,000
$0.0526
100,000
$0.0525
152,000
$0.0523
252,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT