- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-Z0V650DA
Description
+
Var MLV 40VDC 5A 65V 0402 SMD T/R
Search Keywords: EZJZ0V650DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-Z0V650DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Varistor Voltage:65 V
-
Clamping Voltage:N/A
-
Clamping Current:N/A
-
Mounting:Surface Mount
-
Dimension:1 x 0.5 x 0.5 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:40 V
-
Maximum Surge Current:5 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Energy:N/A
-
Size Code:040215469
-
Technology:Multilayer15470
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0564
30,000
$0.0533
50,000
$0.0532
100,000
$0.0512
150,000
$0.0511
250,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing