Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EZJ-Z0V220HA

Var MLV 13VDC 10A 22V 0402 SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Var MLV 13VDC 10A 22V 0402 SMD T/R
Search Keywords: EZJZ0V220HA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EZJ-Z0V220HA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Varistor Voltage: 22 V
Mounting: Surface Mount
Dimension: 1 x 0.5 x 0.5 mm
Maximum DC Voltage Rating: 13 V
Maximum Surge Current: 10 A
Lead Style: N/R
Lead Pitch: N/R
Size Code: 0402
Technology: Multilayer
Wire Form: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZJ-Z0V220HA RoHS compliant?
Yes, EZJ-Z0V220HA is RoHS compliant.
What is the lead time for EZJ-Z0V220HA?
The standard lead time for EZJ-Z0V220HA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0375
30,000
$0.0365
50,000
$0.0355
100,000
$0.0341
150,000
$0.0340
250,000
$0.0339
500,000 +
$0.0336
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!