- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-Z0V171AA
Description
+
Var MLV 18VDC 170V 0402 SMD T/R
Search Keywords: EZJZ0V171AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-Z0V171AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Varistor Voltage:170 V
-
Clamping Voltage:N/A
-
Clamping Current:N/A
-
Mounting:Surface Mount
-
Dimension:1 x 0.5 x 0.5 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:18 V
-
Maximum Surge Current:N/A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Energy:N/A
-
Size Code:040215469
-
Technology:Multilayer15470
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10,000
$0.0518
30,000
$0.0477
50,000
$0.0467
100,000
$0.0462
150,000
$0.0460
250,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments