- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-Z0V120JA
Description
+
Var MLV 6.7VDC 10A 12V 0402 SMD T/R
Search Keywords: EZJZ0V120JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-Z0V120JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Varistor Voltage:12 V
-
Clamping Voltage:N/A
-
Clamping Current:N/A
-
Mounting:Surface Mount
-
Dimension:1 x 0.5 x 0.5 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:6.7 V
-
Maximum Surge Current:10 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0364
30,000
$0.0354
50,000
$0.0345
100,000
$0.0333
150,000
$0.0332
250,000
$0.0331
500,000 +
$0.0329
Click for Quote
Log in
to unlock special pricing