Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EZJ-S2YC822

Var MLV 18VDC 30V 0805 SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Var MLV 18VDC 30V 0805 SMD T/R
Search Keywords: EZJS2YC822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EZJ-S2YC822
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Varistor Voltage: 30 V
Mounting: Surface Mount
Dimension: 2 x 1.25 x 1.25 mm
Maximum DC Voltage Rating: 18 V
Lead Style: N/R
Lead Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZJ-S2YC822 RoHS compliant?
Yes, EZJ-S2YC822 is RoHS compliant.
What is the lead time for EZJ-S2YC822?
The standard lead time for EZJ-S2YC822 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
2000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2431
4,000
$0.2380
6,000
$0.2351
8,000
$0.2329
10,000
$0.2313
16,000
$0.2278
26,000 +
$0.2243
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!