Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EZJ-PZV270BA

Var MLV 16VDC 1A 27V 0201 SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Var MLV 16VDC 1A 27V 0201 SMD T/R
Search Keywords: EZJPZV270BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EZJ-PZV270BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Varistor Voltage:
    27 V
  • Clamping Voltage:
    N/A
  • Clamping Current:
    N/A
  • Mounting:
    Surface Mount
  • Dimension:
    0.6 x 0.3 x 0.3 mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    16 V
  • Maximum Surge Current:
    1 A
  • Lead Style:
    N/R
  • Lead Pitch:
    N/R
  • Energy:
    N/A
  • Size Code:
    0201
  • Technology:
    Multilayer
  • Tolerance Voltage:
    N/A
  • Wire Form:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZJ-PZV270BA RoHS compliant?
Yes, EZJ-PZV270BA is RoHS compliant.
What is the lead time for EZJ-PZV270BA?
The standard lead time for EZJ-PZV270BA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,750
$0.1286
7,500
$0.0964
11,250
$0.0900
15,000 +
$0.0882
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!