- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-PZV150RA
Description
+
Var MLV 9VDC 1A 15V 0201 SMD T/R
Search Keywords: EZJPZV150RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-PZV150RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Varistor Voltage:15 V
-
Clamping Voltage:N/A
-
Clamping Current:N/A
-
Mounting:Surface Mount
-
Dimension:0.6 x 0.3 x 0.3 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:9 V
-
Maximum Surge Current:1 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Energy:N/A
-
Size Code:0201
-
Technology:Multilayer
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,750
$0.1286
7,500
$0.0964
11,250
$0.0900
15,000 +
$0.0882
Click for Quote
Log in
to unlock special pricing