- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-PZV120DA
Description
+
Var MLV 7.5VDC 1A 12V 0201 SMD T/R
Search Keywords: EZJPZV120DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-PZV120DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Varistor Voltage:12 V
-
Clamping Voltage:N/A
-
Clamping Current:N/A
-
Mounting:Surface Mount
-
Dimension:0.6 x 0.3 x 0.3 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:7.5 V
-
Maximum Surge Current:1 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Energy:N/A
-
Size Code:0201
-
Technology:Multilayer
-
Tolerance Voltage:N/A
-
Wire Form:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15,000
$0.0919
30,000
$0.0905
60,000
$0.0880
105,000
$0.0867
150,000 +
$0.0854
Click for Quote
Log in
to unlock special pricing