- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-P1V420FM
Description
+
Multilayer Varistor, 30V, 68pF, 0603
Search Keywords: EZJP1V420FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-P1V420FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.1000
4,000
$0.0788
8,000
$0.0761
12,000
$0.0742
28,000
$0.0725
52,000
$0.0721
100,000
$0.0705
152,000 +
$0.0701
Click for Quote
Log in
to unlock special pricing