- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EZJ-P0V270EM
Description
+
Var MLV 18VDC 4A 27V 0402 SMD Automotive AEC-Q200 T/R
Search Keywords: EZJP0V270EM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EZJ-P0V270EM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.0852
2,500
$0.0671
5,000
$0.0670
7,500
$0.0642
30,000
$0.0607
50,000
$0.0605
100,000
$0.0583
150,000 +
$0.0581
Click for Quote
Log in
to unlock special pricing