Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EZJ-P0V080GA

Var MLV 5.6VDC 3A 8V 0402 SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Var MLV 5.6VDC 3A 8V 0402 SMD T/R
Search Keywords: EZJP0V080GA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EZJ-P0V080GA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Varistor Voltage: 8 V
Mounting: Surface Mount
Dimension: 1 x 0.5 x 0.5 mm
Maximum DC Voltage Rating: 5.6 V
Maximum Surge Current: 3 A
Lead Style: N/R
Lead Pitch: N/R
Size Code: 0402
Technology: Multilayer
Wire Form: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EZJ-P0V080GA RoHS compliant?
Yes, EZJ-P0V080GA is RoHS compliant.
What is the lead time for EZJ-P0V080GA?
The standard lead time for EZJ-P0V080GA is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
18 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0800
7,500
$0.0798
10,000
$0.0789
30,000
$0.0756
50,000
$0.0726
100,000
$0.0724
150,000
$0.0723
250,000 +
$0.0717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!