- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- EYG-S182307DP
Description
+
Thermal Pad - Graphite - 230.00mm x 180.00mm - Gray.
Search Keywords: EYGS182307DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EYG-S182307DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6815100000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
On Order:
50
can ship 6/18/26
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$56.25
5
$55.69
10
$49.28
30
$45.92
50
$44.68
100
$43.06
250 +
$42.95
Click for Quote
Log in
to unlock special pricing