- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- EYG-A121807M
Description
+
Thermal Pad - In-Plane Heat Transfer - Graphite-Pad - Rectangular - 180.00mm x 115.00mm - Acrylic Tape Carrier - Gray.
Search Keywords: EYGA121807M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EYG-A121807M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6815100000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal Interface
-
Family:EYG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$51.42
5
$48.45
10
$47.72
30
$45.77
50
$45.08
100
$44.40
250 +
$43.74
Click for Quote
Log in
to unlock special pricing