- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- EYG-A091201F
Panasonic
EYG-A091201F
Thrml Mgmt Access Thermal Interface 1950W/m.K
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EYG-A091201F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6815100000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Color:N/A
-
Family:EYG
-
Dielectric Constant:N/A
-
Fits Fan Size:N/R
-
Dimension:115mm x 90mm x 0.01 mm
-
Material:N/A
-
Density:2.13 g/cm3
-
This product is discontinued, but still in stock.