- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-X4CH350X
Panasonic
EXC-X4CH350X
Common Mode Chokes Dual 35Ohm 100MHz 0.1A 2.7Ohm DCR SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 35Ohm 100MHz 0.1A 2.7Ohm DCR SMD T/R
Search Keywords: EXCX4CH350X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-X4CH350X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is EXC-X4CH350X RoHS compliant?
Yes, EXC-X4CH350X is RoHS compliant.
What is the lead time for EXC-X4CH350X?
The standard lead time for EXC-X4CH350X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,500
$0.1978
5,000
$0.1484
7,500
$0.1385
10,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing