- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-34CE201U
Panasonic
EXC-34CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.2A 1Ohm DCR SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 200Ohm 100MHz 0.2A 1Ohm DCR SMD T/R
Search Keywords: EXC34CE201U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-34CE201U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Configuration:Dual
-
Family:EXC34CE
-
Dimension:2.15 x 0.6 x 1.4 mm
-
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is EXC-34CE201U RoHS compliant?
Yes, EXC-34CE201U is RoHS compliant.
What is the lead time for EXC-34CE201U?
The standard lead time for EXC-34CE201U is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0926
10,000
$0.0913
25,000
$0.0875
50,000
$0.0841
100,000
$0.0839
150,000 +
$0.0837
Click for Quote
Log in
to unlock special pricing