- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-28CH900U
Description
+
common mode noise filter array, 90 ohm
Search Keywords: EXC28CH900U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-28CH900U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:2.2 x 1.15 x 0.6 mm
-
Family:EXC28CH
-
Configuration:Quad
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,250
$0.3884
2,500
$0.2913
3,750
$0.2719
5,000 +
$0.2664
Click for Quote
Log in
to unlock special pricing