- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-28CG900U
Description
+
Common Mode Chokes Quad 90Ohm 100MHz 0.13A 3Ohm DCR SMD T/R
Search Keywords: EXC28CG900U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-28CG900U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Configuration:Quad
-
Family:EXC28CG
-
Attenuation:N/A
-
Dimension:2.2 x 1.15 x 0.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,500
$0.2075
5,000
$0.2046
10,000
$0.1962
25,000
$0.1884
50,000 +
$0.1879
Click for Quote
Log in
to unlock special pricing