- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-28CG240U
Description
+
Common Mode Chokes Quad 24Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
Search Keywords: EXC28CG240U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-28CG240U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Attenuation:N/A
-
Family:EXC28CG
-
Dimension:2.2 x 1.15 x 0.6 mm
-
Configuration:Quad
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,250
$0.2864
2,500
$0.2148
3,750
$0.2005
5,000 +
$0.1965
Click for Quote
Log in
to unlock special pricing