- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-24CP121U
Description
+
Common Mode Chokes Dual 120Ohm 100MHz 500mA 300mOhm DCR SMD T/R
Search Keywords: EXC24CP121U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-24CP121U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:EXC24CP
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:1.4 x 1.15 x 0.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2356
2,500
$0.2254
5,000
$0.2190
10,000
$0.2130
25,000
$0.2046
50,000 +
$0.2041
Click for Quote
Log in
to unlock special pricing