Panasonic Authorized Distributor

EXC-24CH900U

The EXC-24CH900U is a compact, common mode noise filter designed for suppressing high-frequency noise in high-speed differenti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2027
Reel Packaging
Certificate of Compliance
Description +
The EXC-24CH900U is a compact, common mode noise filter designed for suppressing high-frequency noise in high-speed differential data lines.
Search Keywords: EXC24CH900U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EXC-24CH900U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Configuration: Dual
Family: EXC24CH
Dimension: 1.4mm x 1.15mm x 0.6mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXC-24CH900U discontinued?
Yes, EXC-24CH900U from Panasonic is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EXC-24CH900U RoHS compliant?
Yes, EXC-24CH900U is RoHS compliant.
What is the lead time for EXC-24CH900U?
The standard lead time for EXC-24CH900U is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,998
Ships today, if you order in
Minimum Order Quantity:
1250
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.256
2,500
$0.231
3,750
$0.221
5,000
$0.162
10,000 +
$0.154
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!