- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-24CH500U
Description
+
Common Mode Chokes Dual 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
Search Keywords: EXC24CH500U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-24CH500U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:1.4mm x 1.15mm x 0.6mm
-
Attenuation:N/A
-
Configuration:Dual
-
Family:EXC24CH
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.2430
2,500
$0.1822
3,750
$0.1701
5,000 +
$0.1667
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments