- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-24CE121U
Description
+
Common Mode Chokes Dual 120Ohm 100MHz 0.14A 2.2Ohm DCR SMD T/R
Search Keywords: EXC24CE121U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-24CE121U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:1.4 x 1.15 x 0.6 mm
-
Configuration:Dual
-
Family:EXC24CE
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,500
$0.1909
5,000
$0.1881
10,000
$0.1804
25,000
$0.1733
50,000
$0.1729
100,000 +
$0.1710
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments