- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-24CD900U
Description
+
Common Mode Chokes Dual 90Ohm 100MHz 160mA 2Ohm DCR SMD Embossed Carrier T/R
Search Keywords: EXC24CD900U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-24CD900U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:1.4 x 1.15 x 0.6 mm
-
Family:EXC24CD
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.