- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-18CG430U
Description
+
Common Mode Chokes Quad 43Ohm 100MHz 0.1A 2.7Ohm DCR SMD T/R
Search Keywords: EXC18CG430U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-18CG430U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Configuration:Quad
-
Attenuation:N/A
-
Dimension:1.7 x 0.9 x 0.5 mm
-
Family:EXC18C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$0.1759
10,000
$0.1683
25,000
$0.1636
50,000
$0.1611
100,000 +
$0.1587
Click for Quote
Log in
to unlock special pricing