- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-18CE650U
Description
+
Common Mode Chokes Quad 65Ohm 100MHz 0.14A 1.8Ohm DCR SMD T/R
Search Keywords: EXC18CE650U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-18CE650U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:1.7 x 0.9 x 0.5 mm
-
Configuration:Quad
-
Attenuation:N/A
-
Family:EXC18CE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,250
$0.2370
2,500
$0.1777
3,750
$0.1659
5,000 +
$0.1626
Click for Quote
Log in
to unlock special pricing