- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-18CE201U
Panasonic
EXC-18CE201U
Common Mode Chokes Quad 200Ohm 100MHz 0.1A 3.5Ohm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-18CE201U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Attenuation:N/A
-
Configuration:Quad
-
Family:EXC18CE
-
Dimension:1.7 x 0.9 x 0.5 mm