- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-14CH120U
Panasonic
EXC-14CH120U
Choke, Common Mode, 12 Ohm, 100 mA, 0.65mm x 0.85mm x 0.45mm
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Choke, Common Mode, 12 Ohm, 100 mA, 0.65mm x 0.85mm x 0.45mm
Search Keywords: EXC14CH120U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-14CH120U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8431499020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EXC-14CH120U RoHS compliant?
Yes, EXC-14CH120U is RoHS compliant.
What is the lead time for EXC-14CH120U?
The standard lead time for EXC-14CH120U is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 12/3/26
Minimum Order Quantity:
5000
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5,000
$0.0819
7,500
$0.0803
10,000
$0.0795
30,000
$0.0771
50,000
$0.0751
100,000
$0.0730
150,000
$0.0728
250,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT