- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-14CG430U
Panasonic
EXC-14CG430U
Common Mode Chokes Dual 43Ohm 100MHz 0.1A 2.7Ohm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-14CG430U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:0.9 x 0.7 x 0.5 mm
-
Configuration:Dual
-
Attenuation:N/A
-
Family:EXC14C