- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EXC-14CG120U
Description
+
Common Mode Chokes Dual 12Ohm 100MHz 0.13A 2Ohm DCR SMD T/R
Search Keywords: EXC14CG120U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EXC-14CG120U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:0.9mm x 0.7mm x 0.5mm
-
Impedance:12 Ohm
-
Configuration:Dual
-
Attenuation:N/A
-
Family:EXC14C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10,000
$0.1147
30,000
$0.1130
50,000
$0.1099
100,000
$0.1083
150,000 +
$0.1067
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Choke, Common Mode, 12 Ohm, 100 mA, 0.65mm x 0.85mm x 0.45mm
In Stock:
15,000
Minimum Order:
5,000