Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EXB-V8V473JV

Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: EXBV8V473JV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EXB-V8V473JV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Case Size: 1206
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 47 KOhm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EXB-V8V473JV RoHS compliant?
Yes, EXB-V8V473JV is RoHS compliant.
What is the lead time for EXB-V8V473JV?
The standard lead time for EXB-V8V473JV is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0379
10,000
$0.0346
25,000
$0.0343
50,000
$0.0341
100,000
$0.0340
150,000
$0.0339
250,000
$0.0338
500,000 +
$0.0338
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!