Image is representational - see mfr. specs

EXB-V8V100JV

Panasonic

Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: EXBV8V100JV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-V8V100JV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Case Size:
    1206
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    N/A
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Concave
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,800
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0395
10,000
$0.0352
25,000
$0.0318
50,000
$0.0300
100,000
$0.0299
150,000
$0.0299
250,000
$0.0298
500,000 +
$0.0297
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!